MA2633 | C.K Tools
Tool bag, without tools, (L x W x D) 390 x 290 x 300 mm, 1.6 kg, MA2633
NCNR (non cancelable / non returnable)
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- 100 % waterproof and crackproof rubberised base
- convenient detachable handle and padded shoulder strap for maximum comfort
- roll-up cover
- large internal storage area with 27 additional pockets and holders
- dimensions: 290x300x390 mm (w x d x h)
| Filter | Property | Value |
|---|---|---|
| Version | technican bag | |
| Additional parts | without tools | |
| Width | 290 mm | |
| Depth | 300 mm | |
| Length | 390 mm | |
| Weight | 1.6 kg | |
| Material | polyester |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |