MA2628A | C.K Tools
Tool bag, without tools, (L x W x D) 300 x 550 x 330 mm, 2.2 kg, MA2628A
NCNR (non cancelable / non returnable)
C.K Magma combines optimal functionality with creative style to deliver a range of
eye-catching, premium quality products that are truly smarter by design. Developed in
collaboration with an extensive panel of cross trade professionals, C.K Magma products
are designed to get the job done in style. With its modern and contemporary look, C.K Magma
is the preferred choice of trade professionals who aspire to look good both at work and at leisure.
Built to survive the rigours of every day work, C.K Magma products provide all the functionality,
comfort and protection trade professionals need.
C.K Magma products are made of durable polyester and have a bright red inner lining for easy
visibility of stored items.
- padded handle and shoulder strap for maximum comfort
- long handles so it can be carried more comfortably when wide open
- large internal storage area with 22 additional pockets and holders
- Dimensions: 550x330x300 mm (lxwxh)
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 550 mm | |
| Depth | 330 mm | |
| Length | 300 mm | |
| Weight | 2.2 kg | |
| Material | polyester |
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |