T4822 TQD | C.K Tools
Torque screwdriver, slot, pozidriv, Phillips, L 168 mm, 750 g, T4822 TQD
Unit Price (€ / pc.)
165.41 € *
Available in 7 Days: 30 pcs. - if ordered today
Dexpress Torque Screwdriver, T4822 TQD, C.K Tools
Dexpress Torque Screwdriver 1.2-6.0 NM.
Features
- Factory calibrated, guarantees installation as per manufacturers instruction for 5000 cycles
- Tested to ISO 6789 for conformance
- Two material soft grip handle for increased comfort and control
- Comes with 9 Slim compact bits including the unique SL/PZ1.5 specially designed for RCBO’s and similar switchgear
- Each item individually tested to 10,000V for safe working at 1000V AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver | |
| Peak type | slot, pozidriv, Phillips | |
| ESD protection | No | |
| Length | 168 mm | |
| Weight | 750 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |