T4821MOD1 | C.K Tools
Interchangeable blade, Pozidriv, PZ1, L 170 mm, 25 g, T4821MOD1
Order No.: 03L4299
EAN: 5013969960501
MPN:
T4821MOD1
- VDE approved - individually tested to 10.000V for safe working up to 1000V
- Toughened alloy steel blades for exceptional durability
- for C.K Torque screwdriver handle T4821
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Peak type | Pozidriv | |
| Size | PZ1 | |
| Length | 170 mm | |
| Weight | 25 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |