T4463 | C.K Tools
Torque wrench, 42-210 Nm, 1/2 inch, L 600 mm, 1956 g, T4463
Order No.: 03L4109
EAN: 5013969050998
MPN:
T4463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.281 € *
Available in 7 Days: 30 pcs. - if ordered today
- ½" ratchet, reversible, in Nm and Mkg calibrated with their corresponding markings
- Individually calibrated and supplied with a certificate of calibration
- According to DIN 3122
- Supplied in a protective storage case complete with 120mm extension drive & 3/8'' square drive adapter
- Capacity: 28-210 Nm / 2.9-21.4 Mkg
- Length: 600 mm
- Weight: 1,8 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 42-210 Nm | |
| Accuracy | ±4 % | |
| Size | 1/2 inch | |
| Length | 600 mm | |
| Weight | 1956 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |