T9621 | C.K Tools

Headlamp, 200 m, 200 lm, IPX4, C.K Tools T9621

Order No.: 05L6619
EAN: 5013969978988
MPN:
T9621
T9621 C.K Tools Torches Image 1
T9621 C.K Tools Torches Image 2
T9621 C.K Tools Torches Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Headlamp, 400 lm, IP65, L 273 mm, C.K Tools T9630USB
Headlamp, 400 lm, IP65, L 273 mm, C.K Tools T9630USB
Order No.: 04L1040
Manufacturer: C.K Tools
per pc. 32.6536 € *

- High Power 200 Lumen Cree XM-L T6 LED

- 3 Lighting modes: high, dimmed, flash

- One-handed rapid slide focus mechanism - spot (x1) to flood (x7)

- Beam intensifying plano-convex optical lens

- Robust high-grade aluminium body

- Adjustable head lamp swivels through 90°

- Water & dirt resistant, tested to IPX4

- Battery life: high - 4hrs, dimmed - 10hrs

- Maximum range: 200 m

- Battery 3 x AA (Not supplied)

Technical specifications
Filter Property Value
Illuminant type LED
Reach 200 m
Rechargeable No
Explosion Safe No
Batteries 3 x AA
Degree of protection (IP) IPX4
Shell Material aluminum
Luminous flux 200 lm
Logistics
Property Value
Customs tariff number 85131000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement