T9615USB | C.K Tools
Headlamp, 500 lm, IPX4, C.K Tools T9615USB
Order No.: 08L0095
EAN: 5013969250688
MPN:
T9615USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2490 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
29.0241 €
10 pcs.
26.1205 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic dual lens head light, T9615USB, C.K Tools
Dual wide and narrow beam head light with sensor and dimming function, removable lamp with multi position magnetic base.
Features
- 3.7 V 1000mAh removable power pack can be replaced with x3 AAA batteries
- 4 Functions 400 lm, 120 lm narrow beam, 200 lm wide beam, for 500 lm full power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Batteries | 3.7 V 1000 mAh | |
| Degree of protection (IP) | IPX4 | |
| Luminous flux | 500 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |