T9608R2 | C.K Tools
Headlamp, 10 m, 80 lm, IPX4, L 52 mm, C.K Tools T9608R2
Order No.: 05L6831
EAN: 5013969246636
MPN:
T9608R2
Unit Price (€ / pc.)
22.0983 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
10 pcs.
19.4446 €
50 pcs.
18.1118 €
150 pcs.
17.3145 €
500 pcs.
16.4458 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Head torch, T9608R2, Carl Kammering
The T9613USB offers the same great features as the T9613 but with the ability to charge via USB. Features 7 lighting modes and an adjustable head lamp which swivels through 80°, this head torch is perfect for multiple locations when working in dark spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 10 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 300 mAh | |
| Degree of protection (IP) | IPX4 | |
| Shell Material | plastic | |
| Length | 52 mm | |
| Luminous flux | 80 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |