T9429USB | C.K Tools
Neck light, 300 lm, C.K Tools T9429USB
Order No.: 05L7115
EAN: 5013969249590
MPN:
T9429USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.531 € *
Available in 7 Days: 30 pcs. - if ordered today
Neck light, T9429USB, C.K Tools
The T9429USB is a versatile LED neck light with adjustable brightness. Ergonomic design for comfortable all day use. Individual light control via independent on/off switches. CKlearView LED for accurate colour rendering. Max. 300lm with dimmer function. Flexible antenna for optimum light orientation. Magnetised and threaded base gives a choice of mounting options. USB-C rechargeable with battery charge indicator (cable included).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Rechargeable | Yes | |
| Luminous flux | 300 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |