T5992 | C.K Tools

VDE SWA cable connection kit, 5 pieces, C.K Tools, T5992

Order No.: 08L0210
EAN: 5013969251241
MPN:
T5992
T5992 C.K Tools Toolsets Image 1
T5992 C.K Tools Toolsets Image 2
T5992 C.K Tools Toolsets Image 3
T5992 C.K Tools Toolsets Image 4
T5992 C.K Tools Toolsets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.881 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.881 €

SWA Termination Kit, T5992, C.K Tools

Features

  • C.K Armourslice Evo - The ultimate tool for efficiently ringing and scoring armoured strands with precision
  • C.K VDE Cable Knife - Swiftly and safely removes insulation, VDE certified up to 1000V for added protection
  • C.K Slim Jaw Wrench - Features a 2.5mm, 15-degree offset jaw, making it ideal for accessing even the narrowest glands and lockrings
  • C.K Gland Wrench - A specialized tool designed to securely tighten hard-to-reach locknuts, ensuring a hassle-free SWA gland installation
Technical specifications
Filter Property Value
Contents 5 pieces
ESD protection No
1000V Insulated Yes
Logistics
Property Value
Country of origin TW
Customs tariff number 82060000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes