T5989 | C.K Tools
VDE photovoltaic assembly tool kit, 6 pieces, C.K Tools, T5989
Order No.: 08L0093
EAN: 5013969250855
MPN:
T5989
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.62 € *
Available: 2 pcs.
Available in 7 Days: 5 pcs. - if ordered today
Solar installer tool kit, T5989, C.K Tools
A carefully crafted kit including all the tools needed for the installation and maintenance of Solar PV equipment in domestic and commercial applications. Suitable for a variety of solar systems and designed for greater efficiency and confidence on the job.
Scope of delivery
- Ratchet Crimping Plier for MC3/MC4 connectors
- Redline VDE Cable Cutters 210mm
- Jokari PV Strip PRO
- Dextro VDE UltraSlim SL-PZ2U
- MC4 Solar Spanner 1000V
- MC4 Solar Spanner 1500V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 6 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |