T5955 | C.K Tools
Data Communications Tool Kit
Order No.: 03L4503
EAN: 5013969995145
MPN:
T5955
- Comprising of essential tools for the installation of data comms cable
- Contents of set:
- Zip Case
- Punch Down Tool
- Jokari Datacom Cable Stripper
- Ratchet Crimping Pliers - Modular plugs RJ11 / 12 / 45
- Electronic Side Cutter 115 mm
- Electronic Snipe Nose Pliers 120 mm
- 5 Electronic Screwdrivers, Phillips sizes 0x60 and 00x60 mm,
Slotted 2,5x75 , 3,0 x 100 and 4,0 x 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 11 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |