T5953 | C.K Tools
VDE tool kit, 10 pieces, C.K Tools, T5953
Order No.: 03L4501
EAN: 5013969995121
MPN:
T5953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.3623 € *
Available in 7 Days: 20 pcs. - if ordered today
- Collections of VDE pliers, cutters & screwdrivers stored within a zipper wallet
- Contents of set:
- Zip Case
- VDE Side Cutter 160 mm
- VDE Combination Pliers 185 mm
- VDE Snipe Nose Pliers 175 mm
- VDE Screwdrivers, PZD 1 & 2
- VDE Screwdrivers, Slotted 2,5 x 75, 4,0 x 100 & 5,5 x 125 mm
- Voltage detector, visual indicator 70-1000V, CAT IV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 10 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |