T5952 | C.K Tools
Electricians Tool Tote Kit
Order No.: 03L4500
EAN: 5013969995114
MPN:
T5952
This item is no longer available.
As an alternative, we recommend the following item:
VDE tool kit, 13 pieces, C.K Tools, T5981
Order No.: 05L7046
Manufacturer: C.K Tools
per pc. 316.7185 € *
- Complete tool kit conveniently contained within the C.K Magma technician’s tote
- Contents of set:
- C.K Magma Technician's Tote
- VDE Side Cutter 160 mm
- VDE Combination Pliers 185 mm
- VDE Snipe Nose Pliers 175 mm
- VDE Screwdrivers, PZD 1 & 2
- VDE Screwdrivers, Slotted 2,5 x 75, 4,0 x 100 & 5,5 x 125 mm
- Cutter knife, retractable
- Tape 3 Meter / 10 ft
- Mini Hacksaw
- Pocket Spirit Level
- Voltage detector, visual indicator 70-1000V, CAT IV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 14 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |