T3707DX | C.K Tools
ESD tool kit, 14 pieces, C.K Tools, T3707DX
NCNR (non cancelable / non returnable)
- 14-piece ESD Electronic set in case
- Pliers:
Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
Precision box joint construction for permanent, adjustment free jaw alignment
Induction hardened jaws for outstanding long term performance
Mirror polished surface eliminates the risk of damage from flaking chrome
Spot welded double leaf springs for consistent, repetitive action
Ergonomically designed dual component handles for increased comfort & control
- Schraubendreher:
Ergonomically designed handle with hollow rotating cap for ease of use & precise control
Premium quality alloy steel blade for exceptional strength & durability
Precision machined tip for an exact screw fit & damage free screwdriving
Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tweezers: SA Steel
High grade, stainless steel bow – acid & corrosion resistant
Precision welded joint for consistent, repetitive action
Contents:
Side cutter T3773D with mini-bevel, Snipe nose plier T3772D with smooth jaws, Positioning tweezer T2334 (SM104.SA), Precision tweezer T2343 (MM.SA), Screwdriver, slotted, sizes: 1.5 x 60, 1.8 x 60, 2.5 x 60, 2.5 x 75, 3.0 x 100 & 4.0 x 100mm, Phillips, sizes: 000 x 60, 00 x 60, 0 x 60 & 1 x 80mm
| Filter | Property | Value |
|---|---|---|
| Contents | 14 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |