T1641 | C.K Tools
VDE electrician's toolbox, 26 pieces, C.K Tools, T1641
NCNR (non cancelable / non returnable)
- Professionel ABS tool case with aluminum frame
- 2 high quality press button locks, lockable, additional 3-digit combination lock
- Bottom tray 59 mm high, with variable dividers
- Bottom tray lid, flush fitting, 14 compartments
- Tool board double sided, 32 tool compartments and elastic band for 12 parts, detachable
- 1 fixed Din A4 document compartment with additional compartments for CD's, mobile phone, business cards and pen
- Inner dimensions: 460 x 160 x 310 mm
Case contents:
- VDE Snipe Nose Pliers, straight, 175 mm
- VDE Snipe Nose Pliers, bent, 200 mm
- VDE Combination Pliers, 185 mm
- VDE Side Cutter (Combicutter), 160 mm
- VDE Screwdrivers, Slotted: 3x100 / 4x100 / 5,5x125 / 6,5x150 mm
- VDE Screwdrivers, PZD: 1x80 / 2x100 mm
- VDE Screwdrivers, PH: 1x80 / 2 x 100 mm
- Mains tester 140 mm
- Electricians Knife
- Mini-Hacksaw
- Hammer 200g
- Switch Key Wrench
- Jokari Super 4 / Automatic Wire Stripping Plier 0,2-6,0 mm²
- Jokari Cable Knife 28H 8-28 mm
- Waterpump Plier 250 mm
- Hexagon Key Set 1,5-7 mm
- Tape Measure, 8 Meter
- Mulit-Purpose Snips
- Electronic Side Cutter 115 mm
- Electronic Screwdriver 2,5 x 60 mm
| Filter | Property | Value |
|---|---|---|
| Contents | 26 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |