T3596 | C.K Tools
Caliper, digital, 150 mm, stainless steel, T3596
Order No.: 05L7180
EAN: 5013969252613
MPN:
T3596
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9840 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9840 €
5 pcs.
37.9848 €
10 pcs.
36.0808 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital Vernier Caliper, T3596, C.K Tools
150 mm digital vernier caliper - engineered for precision measurement. Includes 1 × 3.0V CR2032 battery (fitted and ready to use).
Features
- Large 45 x 16 mm high-visibility digital display for easy reading
- Metric & Imperial readings with 0.02 mm professional accuracy
- Ultra-fine resolution: 0.01 mm
- Durable hardened stainless steel body with polished finish
- Measures internal & external diameters, depth and step with ease
- Smooth rolling thumb wheel for fast, accurate adjustment
- Supplied in protective ABS storage case for safe transport
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | caliper | |
| Version | digital | |
| measurement range | 150 mm | |
| Resolution | 0.02 mm | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90173000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |