T3585 | C.K Tools
Laser distance meter, 3 x AAA, 0.2-60 m, T3585
Order No.: 05L7167
EAN: 5013969252484
MPN:
T3585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
5 pcs.
33.8079 €
10 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale
Laser Distance Measure, T3585, C.K Tools
Laser Distance Measure quickly measure distances from 0.2 m to 60 m at the push of a button.
Features
- Functions include single measurement, continuous measurement, area measurement, volume measurement, automatic level measurement and Pythagorean measurement
- Requires 3 x AAA batteries (not included)
- Class II laser - do not direct towards the eye
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance meter | |
| Version | 3 x AAA | |
| measurement range | 0.2-60 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90153090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |