T3581 | C.K Tools
Combination angle, 300 mm, stainless steel, 338 g, T3581
Order No.: 03L3804
EAN: 5013969485004
MPN:
T3581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2712 € *
Available in 10 days: 10 pcs. - if ordered today
- Heavy duty construction for strength & durability
- Stainless steel rule for corrosion protection
- Permanent indented markings for wear resistance
- Imperial and metric graduations
- Length: 300 mm / 12''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination angle | |
| measurement range | 300 mm | |
| Material | stainless steel | |
| Weight | 338 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82055910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |