T3579 | C.K Tools
Combination angle, 300 mm, stainless steel, 620 g, T3579
Order No.: 03L3803
EAN: 5013969484809
MPN:
T3579
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8126 € *
Standard delivery time from the manufacturer is: 2 Weeks
- Stainless steel rule for corrosion protection
- Permanent indented markings for wear resistance
- Heavy duty, 3 in 1 construction for a complete marking & measuring solution
- Size: 300 mm / 12''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination angle | |
| measurement range | 300 mm | |
| Material | stainless steel | |
| Weight | 620 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82055910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |