T3565 165 | C.K Tools
Rolling tape measure, 50 m, vinyl, 970 g, T3565 165
Order No.: 03L3801
EAN: 5013969143904
MPN:
T3565 165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1807 € *
Available in 7 Days: 30 pcs. - if ordered today
- Tough ABS plastic body for damage protection
- Integral ground spike & fold out blade hook for secure anchoring
- Soft grip handle for comfortable carrying
- Fold out winding handle for rapid rewind & safe storage
- Glassfibre reinforced tape - strong & stretch resistant
- According to accuracy class: 2004/22/EC class III
- Double sided metric/Imperial graduations
- Length: 50 Meter / 165 ft
- Band width: 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rolling tape measure | |
| measurement range | 50 m | |
| Material | vinyl | |
| Weight | 970 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |