T3565 100 | C.K Tools
Rolling tape measure, 30 m, plastic, 710 g, T3565 100
Order No.: 03L3800
EAN: 5013969965209
MPN:
T3565 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8761 € *
Available in 7 Days: 30 pcs. - if ordered today
- Tough ABS plastic body for damage protection
- Integral ground spike & fold out blade hook for secure anchoring
- Soft grip handle for comfortable carrying
- Fold out winding handle for rapid rewind & safe storage
- Glassfibre reinforced tape - strong & stretch resistant
- According to accuracy class: 2004/22/EC class III
- Double sided metric/Imperial graduations
- Length: 30 Meter / 100 ft
- Band width: 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rolling tape measure | |
| measurement range | 30 m | |
| Material | plastic | |
| Weight | 710 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |