T3563 100 | C.K Tools
Steel Tape 30m / 100'
Order No.: 03L3799
EAN: 5013969965100
MPN:
T3563 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2644 € *
Available in 7 Days: 30 pcs. - if ordered today
- Tough steel case for damage protection
- Fold out blade hook for secure anchoring
- Hand strap for convenient carrying
- Fold out winding handle for rapid rewind & safe storage
- Glassfibre reinforced tape - strong & stretch resistant
- Nylon coated steel tape - extremely strong & stretch resistant
- Double sided Metric/Imperial graduations
- According to accuracy class: 2004/22/EC class III
- Length: 30 Meter / 100 ft
- Band width: 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rolling tape measure | |
| measurement range | 30 m | |
| Material | steel | |
| Weight | 790 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |