T3451 | C.K Tools
Caliper, 125 mm, steel, 110 g, T3451
Order No.: 07L2368
EAN: 5013969475302
MPN:
T3451
Messschieber, 125 mm
Unit Price (€ / pc.)
13.3280 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.7215 €
50 pcs.
10.9242 €
150 pcs.
10.4363 €
500 pcs.
9.9127 €
*incl. VAT plus shipping costs
Subject to prior sale
Calipers, type C.K T3451.
Nickel-plated; Measuring range: 125 mm. Scaling: metric and imperial.
Type: T3451, calipers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | caliper | |
| measurement range | 125 mm | |
| Material | steel | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90173000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |