T3448M 5 | C.K Tools
Rolling tape measure, 5 m, plastic, 290 g, T3448M 5
Order No.: 05L6851
EAN: 5013969246865
MPN:
T3448M 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8853 € *
Available in 7 Days: 30 pcs. - if ordered today
XT Tape Measure, T3448M 5, Carl Kammerling
XT Tape measure, 5 m, rubber casing for a strong grip impact resistance.
Features
- Super abrasion resistance and durability
- Dual function end hook, top and bottom hooks for convenience
- Manual blade lock, powerful and non-slip
- Nylon coated blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rolling tape measure | |
| measurement range | 5 m | |
| Material | plastic | |
| Weight | 290 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90178010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |