T3448 25 | C.K Tools
Rolling tape measure, 7.5 m, steel, 448 g, T3448 25
Order No.: 03L3773
EAN: 5013969704990
MPN:
T3448 25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2986 € *
Available in 7 Days: 30 pcs. - if ordered today
- Rubber casing – for a strong grip impact resistance
- Nylon coated blade – superior abrasion resistance & durability
- Double sided blade markings – for regular, overhead & vertical measuring
- Manual blade lock – powerful and non-slip
- Express blade brake – instant locking
- Dual function end hook – top and bottom hooks for convenience
- Shock absorbing device at the blade retraction hole
- Metal belt clip
- Accuaracy Class II
- Length: 7,5 meter / 25 ft
- Band width: 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rolling tape measure | |
| measurement range | 7.5 m | |
| Material | steel | |
| Weight | 448 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90178010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |