T3943 | C.K Tools
Stripping pliers for flat/round cable, 0.05-8.5 mm², L 220 mm, 328 g, T3943
Order No.: 05L6976
EAN: 5013969066197
MPN:
T3943
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Available in 7 Days: 30 pcs. - if ordered today
Automatic wire stripper, T3943, C.K Tools
Automatic wire size adjustment for fast stripping of outer and inner insulation for both flat and round cables.
Features
- Unique two component contoured handle for comfort and secure grip
- Fatigue free, repetitive working
- Shatterproof handles
- Replaceable stainless steel cutting blades
- Automatic wire size adjustment for fast stripping of outer and inner insulation
- Strips up to 6mm cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | flat/round cable | |
| Cable cross-section | 0.05-8.5 mm² | |
| 1000V Insulated | No | |
| Length | 220 mm | |
| Weight | 328 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |