T39074A-RND | C.K Tools
VDE-stripping pliers, cable Ø 5 mm, L 175 mm, 175 g, T39074A-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5016 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
55.50 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5016 €
5 pcs.
49.9443 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Wire Stripping Plier, T39074A-RND, C.K Tools
RedLine VDE Wire stripping plier with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.
Features
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Drop forged special alloy steel
- Micro adjustment for damage free repeatable results
- Spring assisted opening for convenience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable Diameter | 5 mm | |
| 1000V Insulated | Yes | |
| Length | 175 mm | |
| Weight | 175 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |