T3756 20 | C.K Tools
Precision wire stripper for PVC wires, PTFE wires, AWG 32, cable Ø 0.2 mm, L 98 mm, 24 g, T3756 20
Order No.: 03L3873
EAN: 5013969497809
MPN:
T3756 20
Unit Price (€ / pc.)
30.345 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
- Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,20 mm (32 AWG)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision wire stripper | |
| Suitable for | PVC wires, PTFE wires | |
| AWG cross-section | AWG 32 | |
| Cable Diameter | 0.2 mm | |
| 1000V Insulated | No | |
| Length | 98 mm | |
| Weight | 24 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |