T3756 100 | C.K Tools
Precision wire stripper for PVC wires, PTFE wires, AWG 18, cable Ø 1 mm, L 97 mm, 24 g, T3756 100
Order No.: 03L3872
EAN: 5013969497700
MPN:
T3756 100
Unit Price (€ / pc.)
27.2153 € *
Available: 23 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
27.22 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2153 €
10 pcs.
23.9547 €
50 pcs.
22.3125 €
150 pcs.
21.3367 €
500 pcs.
20.2538 €
*incl. VAT plus shipping costs
Subject to prior sale
- Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 1,00 mm (18 AWG)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision wire stripper | |
| Suitable for | PVC wires, PTFE wires | |
| AWG cross-section | AWG 18 | |
| Cable Diameter | 1 mm | |
| 1000V Insulated | No | |
| Stripping Length | 50 mm | |
| Length | 97 mm | |
| Weight | 24 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |