T3754 | C.K Tools
Stripping pliers for round cable, cable Ø 0.3-5 mm, L 160 mm, 191.6 g, T3754
Order No.: 03L3869
EAN: 5013969497502
MPN:
T3754
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1312 € *
Available in 7 Days: 10 pcs. - if ordered today
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO 5743
- Micro adjustment for damage free repeatable results
- Capacity: 0,3 - 0,5 mm Ø
- Overall length: 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | round cable | |
| Cable Diameter | 0.3-5 mm | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 191.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |