T1290 | C.K Tools
Safety stripping tool for flat/round cable, cable Ø 4-70 mm, L 170 mm, 125 g, T1290
Order No.: 04L1054
EAN: 5013969248524
MPN:
T1290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.4996 € *
Available in 7 Days: 10 pcs. - if ordered today
Flat-/Round cable stripper, T1290, C.K Tools
Features
- Modular – Intelligent bracket change system for all common cable types 4-70 mm Ø
- Compatible with flat cable 1.5-10 mm
- Ergonomic handle for increased comfort, unique sight window to monitor cut progress
- Recessed blade with protection mechanism reduces injuries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety stripping tool | |
| Suitable for | flat/round cable | |
| Cable Diameter | 4-70 mm | |
| 1000V Insulated | No | |
| Length | 170 mm | |
| Weight | 125 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |