T1270 | C.K Tools
Stripping knife for round cable, 1.5-2.5 mm², AWG 16-14, L 140 mm, 48 g, T1270
Order No.: 08L1084
EAN: 5013969245240
MPN:
T1270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8301 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
37.83 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8301 €
5 pcs.
34.0578 €
*incl. VAT plus shipping costs
Subject to prior sale
- Razor sharp, stripping blades for fast, precise and damage free stripping of industrial cables, specifically those used predominantly in the electrical industry and building installation - Two blade pairs at the top of the handle with a Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear. - Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear - Internal length stop can be re-positioned for left and right hand use - Cable Stripping 8 - 15 mm Ø (5/16“-19/32“) - Wire Stripping 1.5 – 2.5mm² (16-14 AWG)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| 1000V Insulated | No | |
| Length | 140 mm | |
| Weight | 48 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |