T1260 | C.K Tools
Stripping pliers for flat cable, 0.75-2.5 mm², AWG 18-14, L 165 mm, 121 g, T1260
Order No.: 08L1082
EAN: 5013969245226
MPN:
T1260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.2627 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
87.26 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2627 €
5 pcs.
78.5281 €
*incl. VAT plus shipping costs
Subject to prior sale
- Automatic stripper for PVC-insulated flat twin and earth cables with widths of up ½” (12 mm) and cross sections from AWG 18 to 14 (0.75 to 2.5 mm²) - Removes both the external sheathing and internal conductor insulation - A built-in wire bending hole for effective termination of conductors up to 2,5 mm² - No adjustments necessary - Exchangeable blades - Stripping of any length possible due to open frame construction of handles - Capacity: 0,75-2,5 mm² / AWG 18 - 10 - Max width of cable: 12 mm / 1/2"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | flat cable | |
| Cable cross-section | 0.75-2.5 mm² | |
| AWG cross-section | AWG 18-14 | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 121 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |