495022 | C.K Tools
Cable Staples 7.5mm wide x 14.2mm deep Box Of 1000
Order No.: 03L3402
EAN: 5051074950222
MPN:
495022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Available in 7 Days: 30 pcs. - if ordered today
- High quality steel cable staples, galvanised for corrosion protection
- Suits C.K cable tacker T6227 and compatible versions
- 1000 staples 7,5 x 14 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | staples for tacker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83052000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |