T3820AS | C.K Tools
Blind rivet pliers kit, 260 mm, 1225 g, T3820AS
Order No.: 03L3951
EAN: 5013969507003
MPN:
T3820AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.8693 € *
Available in 10 days: 5 pcs. - if ordered today
- Heavy duty steel construction for exceptional strength & durability
- Colour coded interchangeable nose bushes for convenience (Nose spanner included)
- 3 jaw mechanism for increased grip and outstanding long term performance – 50% greater gripping strength than a standard 2 jaw riveter
- Ergonomic anti-slip handles
- For rivet sizes: 3,15 / 4 and 4,8 mm
- Overall length: 260 mm
- Contents of set: Riveting pliers, each 25 Aluminium rivets of sizes: 3,2 mm, 4 mm and 4,8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blind rivet pliers kit | |
| Length | 260 mm | |
| Weight | 1225 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |