T3712 8 | C.K Tools
Lock ring pliers, 220 mm, 223 g, T3712 8
Order No.: 03L3849
EAN: 5013969492606
MPN:
T3712 8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6151 € *
Available in 7 Days: 30 pcs. - if ordered today
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5256D
- For Ø 40-100 mm
- Length: 220 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock ring pliers | |
| Length | 220 mm | |
| Weight | 223 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |