T3712 7 | C.K Tools
Lock ring pliers, 180 mm, 140 g, T3712 7
Order No.: 03L3848
EAN: 5013969492507
MPN:
T3712 7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4874 € *
Available in 7 Days: 10 pcs. - if ordered today
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5256D
- For Ø 19-60 mm
- Length: 180 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock ring pliers | |
| Length | 180 mm | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |