T4766 | C.K Tools
Wrench, 2.5 mm, 15°, 215 mm, 300 g, chromium-vanadium steel, T4766
Order No.: 08L0211
EAN: 5013969251258
MPN:
T4766
Unit Price (€ / pc.)
34.3077 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Extra Slim Jaw Wrench, T4766, C.K Tools
Extra slim jaw wrench specifically designed for locking nuts and SWA glands with narrow component faces up to 39 mm wide.
Features
- 15-degree head-to-handle offset provides greater leverage for easier tightening
- Extra-slim (2.5mm) angled jaw profile allows for better access in tight spaces
- Durable black phosphate finish enhances corrosion resistance for long-lasting performance
- Constructed from high-quality chrome vanadium with a precision-ground finish for a secure and reliable grip
- Ergonomic soft-grip handle ensures comfort and control during extended use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wrench | |
| spanner size | 2.5 mm | |
| Mouth position | 15° | |
| Length | 215 mm | |
| Weight | 300 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |