T4366 450 | C.K Tools
Adjustable wrench, 60 mm, 450 mm, 1870 g, chromium-vanadium steel, T4366 450
Order No.: 03L4063
EAN: 5013969001440
MPN:
T4366 450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.8410 € *
Available in 7 Days: 30 pcs. - if ordered today
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 60 mm
- Overall length: 450 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 60 mm | |
| Length | 450 mm | |
| Weight | 1870 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |