T4365 300 | C.K Tools
Adjustable wrench, 38 mm, 300 mm, 599 g, chromium-vanadium steel, T4365 300
Order No.: 03L4057
EAN: 5013969051643
MPN:
T4365 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7075 € *
Available in 7 Days: 30 pcs. - if ordered today
- Sure-drive jaws which apply torque to the flat of the nut rather than the corners to avoid rounding off
- Forged chrome vanadium for strength & durability
- Matt chrome plated for corrosion protection
- Extra capacity jaws - up to 18% wider than standard patterns
- Metric & imperial graduations for accurate jaw pre-setting
- Soft grip handle for comfort & control.
- Capacity: 38 mm
- Length: 300 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 38 mm | |
| Length | 300 mm | |
| Weight | 599 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |