T4344M7ST | C.K Tools
Open-ended ring wrench kit, 7 pieces with holder, 8-19 mm, 990 g, chromium-vanadium steel, T4344M7ST
Order No.: 03L4896
EAN: 5013969066203
MPN:
T4344M7ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6447 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
84.64 € *
Price list
Quantity
Price per unit*
1 pcs.
84.6447 €
3 pcs.
76.1957 €
*incl. VAT plus shipping costs
Subject to prior sale
- Chrome vanadium steel - Hardened and tempered for strength and durability - 72 teeth ratchet action - Supplied in a wall mounting rack for convenient storage - Contents of set: 8, 10, 12, 13, 15, 17 and 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-ended ring wrench kit | |
| spanner size | 8-19 mm | |
| Weight | 990 g | |
| Material | chromium-vanadium steel | |
| Contents | 7 pieces with holder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |