T4343M 24 | C.K Tools
Ring/open-end wrench, 24 mm, 15°, 280 mm, 278 g, chromium-vanadium steel, T4343M 24
Order No.: 03L4041
EAN: 5013969002898
MPN:
T4343M 24
Unit Price (€ / pc.)
17.9809 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
150 pcs.
14.0896 €
*incl. VAT plus shipping costs
Subject to prior sale
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Heavy duty chrome plated for corrosion resistance
- 12° offset bi-hex ring
- According to DIN 3113
- Size: 24 mm
- Overall length: 280 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 24 mm | |
| Mouth position | 15° | |
| Length | 280 mm | |
| Weight | 278 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |