T4343M 11 | C.K Tools
Ring/open-end wrench, 11 mm, 15°, 150 mm, 46 g, chromium-vanadium steel, T4343M 11
Order No.: 03L4029
EAN: 5013969550009
MPN:
T4343M 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Available in 7 Days: 30 pcs. - if ordered today
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Heavy duty chrome plated for corrosion resistance
- 12° offset bi-hex ring
- According to DIN 3113
- Size: 11 mm
- Overall length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring/open-end wrench | |
| spanner size | 11 mm | |
| Mouth position | 15° | |
| Length | 150 mm | |
| Weight | 46 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |