T4311 | C.K Tools
Basin wrench, 460 mm, 809 g, chromium-vanadium steel, T4311
Order No.: 03L4007
EAN: 5013969974232
MPN:
T4311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.773 € *
Available in 7 Days: 30 pcs. - if ordered today
- Adjustable, telescopic wrench with sliding T handle for confined & long reach access
- Spring loaded, self adjusting jaws maintain an automatic grip
- 180° swivelling head for clockwise or anti-clockwise action
- Hardened steel jaws for durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | basin wrench | |
| Length | 460 mm | |
| Weight | 809 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |