T4695 | C.K Tools
1/2 inch T handle, L 250 mm, T4695
Order No.: 03L4220
EAN: 5013969068214
MPN:
T4695
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Available in 7 Days: 30 pcs. - if ordered today
- Forged Chrome Vanadium Steel
- Drive: 1/2''
- Length: 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T handle | |
| Drive | 1/2 inch | |
| Length | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |