T4690M 12 | C.K Tools
1/2 inch socket wrench, 12 mm, L 38 mm, T4690M 12
Order No.: 03L4200
EAN: 5013969067996
MPN:
T4690M 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Available in 7 Days: 30 pcs. - if ordered today
- Forged Chrome Vanadium steel for superior strength & durability
- Non slip, satin chrome plated for resistance to rust & peeling
- C.K Sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off
- Drive: 1/2''
- Size: 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| Size | 12 mm | |
| Drive | 1/2 inch | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |