T4670M SET | C.K Tools
Socket wrenches, 3 pieces, Hexagon, slot, 3/8 inch, 17 mm, 19 mm, T4670M SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8599 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
5 pcs.
20.5751 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck Channel Socket, T4670M SET, C.K Tools
Vorteck Channel Socket 17 and 19 mm Set.
Features
- Unique C.K designed channel socket with 3/8" drive
- Optimised for 21 mm slotted channel
- Flat sided design for easy access
- Manufactured from chrome molybdenum alloy steel for strength and durability
- Impact rated for high torque applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch, 17 mm, 19 mm | |
| Peak type | Hexagon, slot | |
| Contents | 3 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |