T4665 | C.K Tools
1/2 inch impact socket kit, 15 pieces, internal hexagon, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, T4665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
5 pcs.
33.8079 €
10 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck Impact Socket Set, T4665, C.K Tools
Vorteck Impact Socket Set 1/4in Drive 15 piece steel. 42 CR-MO chromium-molybdenum steel for high strength, durability and corrosion reisistance.
Features
- Magnetic Aluminium socket rail for convenient storage
Contents
- 50 mm x 6.3(1/4) hex to 1/4" square 40CR chrome vanadium steel adaptor included
- Set contains 4mm, 4.5 mm, 5 mm, 5.5 mm, 6mm, 7 mm, 8mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14mm, and 15 mm sockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | impact socket kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm | |
| Peak type | internal hexagon | |
| Drive | 1/2 inch | |
| Contents | 15 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |