T4662 | C.K Tools
1/2 inch ratchet kit, 24 pieces, external hexagon, T4662
Order No.: 05L6844
EAN: 5013969246438
MPN:
T4662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.2054 € *
Available in 7 Days: 30 pcs. - if ordered today
Nutsetter, T4662, Carl Kammerling
Features
- Made of chrome vanadium for excellent durability
- 72-tooth reversible ratchet for fine adjustments in areas with limited space
- Ball bearing locking system with push button release makes changing the socket wrenches quick and easy
- Non-slip two-component handle provides additional comfort and ease of use
- Twelve point versions are suitable for different fixings and bolts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | external hexagon | |
| Drive | 1/2 inch | |
| Contents | 24 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |